+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 252W | |
Number of outputs | 1 | |
Output voltage | 18V DC | |
Output current | 14A | |
Operating temperature | 0...70°C | |
Mounting | mounting holes | |
Efficiency | 87% | |
Body dimensions | 127x76.2x36.3mm | |
Electrical connection | screw terminals | |
Manufacturer series | EMH | |
Additional functions | auxiliary DC output 12V/600mA | |
Switching frequency | 560kHz | |
Insulation voltage | 4kV |