+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 354W | |
Number of outputs | 2 | |
Output voltage | 12V DC | |
Output current | 16.5A | |
Output voltage 2 | 36V DC | |
Output current 2 | 5.5A | |
Operating temperature | 0...70°C | |
Mounting | mounting holes | |
Efficiency | 87% | |
Body dimensions | 152.4x101.6x39.8mm | |
Electrical connection | screw terminals | |
Manufacturer series | EMH | |
Switching frequency | 560kHz | |
Insulation voltage | 4kV |