+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMH350PD24-U

Power supply: switching; open; 354W; 80÷275VAC; OUT: 2; Uout: 24VDC


Manufacturer: XP POWER

Manufacturer part number:
EMH350PD24-U
TME Symbol:
EMH350PD24-U

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
354W
Number of outputs
2
Output voltage
24V DC
Output current
8.3A
Output voltage 2
48V DC
Output current 2
4.2A
Operating temperature
0...70°C
Mounting
mounting holes
Efficiency
87%
Body dimensions
152.4x101.6x39.8mm
Electrical connection
screw terminals
Manufacturer series
EMH
Switching frequency
560kHz
Insulation voltage
4kV
Supply voltage
  • 80...275V AC
Additional functions
  • auxiliary DC output 12V/600mA
  • auxiliary standby output 5V DC
Gross weight410 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
EMH350PD24-U
0 in TME stock
Net price for quantities from 64 pcs - 310.67 USDGross price for quantities from 64 pcs - 310.67 USD
No. of pieces (Multiplicity: 16)
Minimum order quantity: 64.
Multiplicity: 16.