+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMH350PS12

Power supply: switching; open; 354W; 80÷275VAC; OUT: 1; 12VDC; 29.2A


Manufacturer: XP POWER

Manufacturer part number:
EMH350PS12
TME Symbol:
EMH350PS12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
354W
Number of outputs
1
Output voltage
12V DC
Output current
29.2A
Operating temperature
0...70°C
Mounting
mounting holes
Efficiency
87%
Body dimensions
127x76.2x36.3mm
Electrical connection
screw terminals
Manufacturer series
EMH
Switching frequency
560kHz
Insulation voltage
4kV
Supply voltage
  • 80...275V AC
Additional functions
  • auxiliary DC output 12V/600mA
  • auxiliary standby output 5V DC
Gross weight410 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
EMH350PS12
0 in TME stock
Net price for quantities from 1 pcs - 305.55 USDGross price for quantities from 1 pcs - 305.55 USD
Net price for quantities from 25 pcs - 275.00 USDGross price for quantities from 25 pcs - 275.00 USD
Net price for quantities from 100 pcs - 256.67 USDGross price for quantities from 100 pcs - 256.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.