+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMI271T-RC

Filter: anti-interference; 50V; 270pF; THT; 9x8x3.2mm

Manufacturer: BOURNS

Manufacturer part number:
EMI271T-RC
TME Symbol:
EMI271T-RC

Specification

Manufacturer
BOURNS
Type of filter
anti-interference
Max. operating current
5A
Operating voltage
50V
Capacitance
270pF
Mounting
THT
Body dimensions
9x8x3.2mm
Terminal pitch
2.54mm
Operating temperature
-25...85°C
Schematic diagram
Gross weight0.418 g
Certificates
See other products in this category: THT suppression filters BOURNS
*
EMI271T-RC
Product withdrawn from the offer
Use the specification table below to search for similar products