+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of filter | anti-interference | |
Max. operating current | 5A | |
Operating voltage | 50V | |
Capacitance | 47pF | |
Mounting | THT | |
Body dimensions | 9x8x3.2mm | |
Terminal pitch | 2.54mm | |
Operating temperature | -25...85°C |