+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Power | 15W | |
Number of outputs | 1 | |
Output voltage | 5V DC | |
Output current | 3A | |
Operating temperature | -20...70°C | |
Mounting | PCB | |
Efficiency | 78% | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 62x30.7x20mm | |
Electrical connection | THT | |
Manufacturer series | EML15 | |
Power consumption without load | <0.3W | |
Switching frequency | 70kHz | |
Insulation voltage | 4kV | |
Application | medical applications |