+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EML30US03-P

Power supply: switching; open; 20W; 120÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
EML30US03-P
TME Symbol:
EML30US03-P

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
20W
Number of outputs
1
Output voltage
3.3V DC
Output current
6A
Operating temperature
-20...70°C
Mounting
PCB
Efficiency
88%
Body dimensions
75.2x34.6x26.7mm
Electrical connection
THT
Manufacturer series
EML30
Power consumption without load
<0.3W
Switching frequency
70kHz
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Gross weight40 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
EML30US03-P
0 in TME stock
Net price for quantities from 1 pcs - 43.55 USDGross price for quantities from 1 pcs - 43.55 USD
Net price for quantities from 6 pcs - 42.15 USDGross price for quantities from 6 pcs - 42.15 USD
Net price for quantities from 12 pcs - 40.73 USDGross price for quantities from 12 pcs - 40.73 USD
Net price for quantities from 36 pcs - 39.21 USDGross price for quantities from 36 pcs - 39.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.