+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EML30US05-P

Power supply: switching; open; 30W; 120÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
EML30US05-P
TME Symbol:
EML30US05-P

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
30W
Number of outputs
1
Output voltage
5V DC
Output current
6A
Operating temperature
-20...70°C
Mounting
PCB
Efficiency
79%
Protection
anti-overvoltage OVP, short circuit protection SCP
Body dimensions
75.2x34.6x26.7mm
Electrical connection
THT
Manufacturer series
EML30
Power consumption without load
<0.3W
Switching frequency
70kHz
Insulation voltage
4kV
Application
medical applications
Supply voltage
  • 85...264V AC
  • 120...370V DC
Dimensions
Gross weight57.4 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
EML30US05-P
5 in TME stock
Net price for quantities from 1 pcs - 49.57 USDGross price for quantities from 1 pcs - 49.57 USD
Net price for quantities from 25 pcs - 44.99 USDGross price for quantities from 25 pcs - 44.99 USD
Net price for quantities from 102 pcs - 42.69 USDGross price for quantities from 102 pcs - 42.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.