+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EML30US36-T

Power supply: switching; open; 30W; 120÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
EML30US36-T
TME Symbol:
EML30US36-T

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
30W
Number of outputs
1
Output voltage
36V DC
Output current
0.83A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
88%
Body dimensions
87.9x34.6x25.4mm
Electrical connection
connector with snap lock
Manufacturer series
EML30
Power consumption without load
<0.3W
Switching frequency
70kHz
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Gross weight40 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
EML30US36-T
0 in TME stock
Net price for quantities from 1 pcs - 42.72 USDGross price for quantities from 1 pcs - 42.72 USD
Net price for quantities from 25 pcs - 39.51 USDGross price for quantities from 25 pcs - 39.51 USD
Net price for quantities from 100 pcs - 39.10 USDGross price for quantities from 100 pcs - 39.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.