+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of connector | RJ45 | |
Connector | plug | |
Connector family | data transfer | |
Number of pins | 8 | |
Connector variant | shielded | |
Contact material | phosphor bronze | |
Contact plating | gold-plated | |
Flammability rating | UL94V-2 | |
Connector pinout layout | 8p8c | |
Mechanical mounting | for cable | |
Electrical mounting | crimped, IDC | |
Connectors application | round cable, strand |