+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: EATON ELECTRIC
Alternative designations: 184768
Manufacturer | EATON ELECTRIC | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | neutral cable break, overvoltage, phase asymmetry, phase failure, phase sequence, too low voltage | |
Mounting | for DIN rail mounting | |
Manufacturer series | EMR6 | |
Operating temperature | -25...60°C | |
Leads | screw terminals | |
IP rating | IP20 at terminal side, IP50 | |
Body dimensions | 45x85.6x103.7mm | |
Voltage between phases (for three phase system) | 3 x 90...170V AC | |
Controlled parameter range | 3x 90V AC...170V AC | |
Related items | EMR6-PH45 |