+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMS-0190805-060

Core: ferrite; E; 48nH; 0.914cm3; 0.228cm2; A: 19.3mm; B: 8.1mm; 1pcs.

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
EMS-0190805-060
TME Symbol:
EMS-0190805-060

Specification

Manufacturer
MICROMETALS
Type of core
ferrite
Version
E
Inductance factor AL
48nH
Effective core volume (Ve)
0.914cm3
Effective core cross-section (Ae)
0.228cm2
A dimension
19.3mm
B dimension
8.1mm
C dimension
4.78mm
D dimension
5.54mm
E dimension
13.9mm
F dimension
4.78mm
Quantity in set/package
1pcs.
Gross weight5 g
Certificates
See other products in this category: Ferrite Cores MICROMETALS,
*
EMS-0190805-060
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 5 pcs - 0.93 USDGross price for quantities from 5 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.