+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMS-0251007-060

Core: ferrite; E; 70nH; 1.87cm3; 0.385cm2; A: 25.4mm; B: 9.5mm; 1pcs.

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
EMS-0251007-060
TME Symbol:
EMS-0251007-060

Specification

Manufacturer
MICROMETALS
Type of core
ferrite
Version
E
Inductance factor AL
70nH
Effective core volume (Ve)
1.87cm3
Effective core cross-section (Ae)
0.385cm2
A dimension
25.4mm
B dimension
9.5mm
C dimension
6.5mm
D dimension
6.2mm
E dimension
18.8mm
F dimension
6.2mm
Quantity in set/package
1pcs.
Gross weight10.4 g
Certificates
See other products in this category: Ferrite Cores MICROMETALS,
*
EMS-0251007-060
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.