+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMS-0301507-060

Core: ferrite; E; 75nH; 3.94cm3; 0.601cm2; A: 30.1mm; B: 15.01mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
EMS-0301507-060
TME Symbol:
EMS-0301507-060

Specification

Manufacturer
MICROMETALS
Type of core
ferrite
Version
E
Inductance factor AL
75nH
Effective core volume (Ve)
3.94cm3
Effective core cross-section (Ae)
0.601cm2
A dimension
30.1mm
B dimension
15.01mm
C dimension
7.06mm
D dimension
9.7mm
E dimension
19.5mm
F dimension
6.96mm
Quantity in set/package
1pcs.
Gross weight22 g
Certificates
See other products in this category: Ferrite Cores MICROMETALS,
*
EMS-0301507-060
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.