+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMS-0351409-026

Core: ferrite; E; 56nH; 5.83cm3; 0.84cm2; A: 34.5mm; B: 14.1mm; 1pcs.

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
EMS-0351409-026
TME Symbol:
EMS-0351409-026

Specification

Manufacturer
MICROMETALS
Type of core
ferrite
Version
E
Inductance factor AL
56nH
Effective core volume (Ve)
5.83cm3
Effective core cross-section (Ae)
0.84cm2
A dimension
34.5mm
B dimension
14.1mm
C dimension
9.4mm
D dimension
9.6mm
E dimension
25.3mm
F dimension
9.3mm
Quantity in set/package
1pcs.
Gross weight28 g
Certificates
See other products in this category: Ferrite Cores MICROMETALS,
*
EMS-0351409-026
0 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.