+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMS-0653327-060

Core: ferrite; E; 300nH; 79.4cm3; 5.4cm2; A: 65.1mm; B: 32.5mm; C: 27mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
EMS-0653327-060
TME Symbol:
EMS-0653327-060

Specification

Manufacturer
MICROMETALS
Type of core
ferrite
Version
E
Inductance factor AL
300nH
Effective core volume (Ve)
79.4cm3
Effective core cross-section (Ae)
5.4cm2
A dimension
65.1mm
B dimension
32.5mm
C dimension
27mm
D dimension
22.2mm
E dimension
44.2mm
F dimension
19.7mm
Quantity in set/package
1pcs.
Gross weight440 g
Certificates
See other products in this category: Ferrite Cores MICROMETALS,
*
EMS-0653327-060
0 in TME stock
Net price for quantities from 1 pcs - 8.80 USDGross price for quantities from 1 pcs - 8.80 USD
Net price for quantities from 5 pcs - 8.25 USDGross price for quantities from 5 pcs - 8.25 USD
Net price for quantities from 10 pcs - 7.70 USDGross price for quantities from 10 pcs - 7.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.