+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMS-A-C0

Holder; self-adhesive; polyamide; black; Tie width: 2.5÷4.8mm

Manufacturer: PANDUIT

Manufacturer part number:
EMS-A-C0
TME Symbol:
EMS-A-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Body colour
black
Tie width
2.5...4.8mm
Height
6.6mm
Length
24.9mm
Width
24.9mm
Cable accessories application
cable ties
Caution!
  • without cable tie
Gross weight2.57 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
EMS-A-C0
100 in TME stock
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs