+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMS2-XBR-T-2

Jumper wire set; push-in terminals; Sockets: 2; -25÷70°C; EMS2


Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMS2-XBR-T-2

Alternative designations: 197176

TME Symbol:
EMS2-XBR-T-2

Specification

Manufacturer
EATON ELECTRIC
Type of control accessories
jumper wire set
Electrical connection
push-in terminals
Number of sockets
2
Operating temperature
-25...70°C
Application - series/manufacturer
EMS2
Gross weight200 g
Certificates
EAN code4015080896173
See other products in this category: Starters EATON ELECTRIC,
*
EMS2-XBR-T-2
0 in TME stock
Net price for quantities from 1 pcs - 49.95 USDGross price for quantities from 1 pcs - 49.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.