+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMT62

Temperature monitoring relay; 24÷240VAC; 24÷240VDC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMT62

Alternative designations: 171889

TME Symbol:
EMT62

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
temperature monitoring relay
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight153 g
Certificates
EAN code4015081685141
See other products in this category: Monitoring Relays EATON ELECTRIC,
*
EMT62
0 in TME stock
Net price for quantities from 1 pcs - 189.42 USDGross price for quantities from 1 pcs - 189.42 USD
Net price for quantities from 5 pcs - 175.89 USDGross price for quantities from 5 pcs - 175.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.