+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of transistor | NPN / PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 50V | |
Collector current | 0.15A | |
Power dissipation | 0.15W | |
Case | SOT553 | |
Mounting | SMD |