+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EN11-VNM1AF15

Encoder: incremental; THT; 20imp/revol; Pos: 20; two phase A and B


Manufacturer: BI TECHNOLOGIES

Manufacturer part number:
EN11-VNM1AF15
TME Symbol:
EN11-VNM1AF15

Specification

Manufacturer
BI TECHNOLOGIES
Type of encoder
incremental
Mounting
THT
Resolution
20imp/revol.
Number of positions
20
Output signal
two phase A and B
Mechanical durability
30000 cycles
Operating voltage
5V DC
Max. operating current
1mA
Operating temperature
-30...85°C
Shaft surface
D spring
Shaft length
10mm
Shaft diameter
6mm
Cut depth
1.5mm
Gross weight6.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders BI TECHNOLOGIES,
*
EN11-VNM1AF15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order