+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EN300

Meter: sound level; LCD; Velocity measuring range: 0.4÷30m/s


Manufacturer: EXTECH

Manufacturer part number:
EN300
TME Symbol:
EN300

Specification

Manufacturer
EXTECH
Type of meter
sound level
Kind of display used
LCD
Velocity measuring range
0.4...30m/s
Measuring range
1...20klx, 35...130dB
Temperature measuring range
0...50°C
Temperature measurement accuracy
±1.2°C
Humidity measuring range
10...95% RH
Humidity measuring accuracy
±4%
Temperature measuring range measured by probe
-100...1300°C
Temperature measuring accuracy (measurement with probe)
±(1% + 1°C)
Dimensions
248x70x34mm
Optional equipment
EX407001 software
Measurement
air velocity, humidity, illuminance, sound level, temperature
Velocity measuring accuracy
±0.1m/s
Power supply
  • battery LR03 AAA 1,5V x6
Measuring instrument features
  • HOLD function
  • MIN/MAX function
Standard equipment
  • case
  • K-type temperature probe
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x6
Gross weight665.9 g

WATCH VIDEO

See other products in this category: Sound Meters EXTECH
*
EN300
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.