+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EN3P18F26SX

Connector: circular; socket; female; PIN: 18; EN3; soldering

Manufacturer: SWITCHCRAFT

Manufacturer part number:
EN3P18F26SX
TME Symbol:
EN3P18F26SX

Specification

Manufacturer
SWITCHCRAFT
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
18
Manufacturer series
EN3
Electrical mounting
soldering
Mechanical mounting
for panel mounting
Locking system
external bayonet
IP rating
IP66, IP68
Contact plating
gold-plated
Gross weight1 g
See other products in this category: SWITCHCRAFT connectors SWITCHCRAFT
*
EN3P18F26SX
Product withdrawn from the offer
Use the specification table below to search for similar products