+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | thermoanemometer | |
Velocity measuring range | 0.4...20m/s, 0.8...38.8knots, 0.9...45mph, 1.4...72km/h, 80...3940ft/min | |
Temperature measuring range | 0...50°C | |
Temperature measurement accuracy | ±1.2°C | |
Temperature measurement resolution | 0.1°C | |
Humidity measuring range | 10...95% RH | |
Humidity measuring resolution | 0.1% RH | |
Dew-point measurement | -25.3...49°C | |
Dew-point measuring resolution | 0.1°C | |
Body dimensions | 153x58x25mm | |
Weight without batteries | 160g | |
Standard equipment | wristbands | |
Measurement | air flow, air velocity, dew point, humidity, illuminance, temperature, wet bulb | |
Measuring unit | ft/min, km/h, knots, mph, m/s | |
Temperature measuring range measured by probe | -100...1300°C | |
Kind of measured light | standard | |
Humidity measuring accuracy | ±0.4% | |
Manufacturer series | 510 |