+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ENH-100-1-V-5

Encoder: incremental; Usup: 5VDC; 100imp/revol; OUT: voltage; IP50


Manufacturer: AUTONICS

Manufacturer part number:
ENH-100-1-V-5
TME Symbol:
ENH-100-1-V-5

Specification

Manufacturer
AUTONICS
Type of encoder
incremental
Resolution
100imp/revol.
Output configuration
voltage
IP rating
IP50
Connection
screw terminals
Switching frequency max
10kHz
Operating temperature
-10...70°C
Supply voltage
  • 5V DC
Gross weight333.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoders AUTONICS,
*
ENH-100-1-V-5
0 in TME stock
Net price for quantities from 1 pcs - 84.68 USDGross price for quantities from 1 pcs - 84.68 USD
Net price for quantities from 5 pcs - 77.62 USDGross price for quantities from 5 pcs - 77.62 USD
Net price for quantities from 10 pcs - 70.57 USDGross price for quantities from 10 pcs - 70.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.