+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of enclosure | junction box | |
Diameter | 72mm | |
Dimension Z | 50mm | |
Mounting | wall mount | |
IP rating | IP55 | |
Version | with membrane cable glands | |
Body colour | grey | |
Manufacturer series | Mureva Box | |
Cover colour | grey | |
Operating temperature | -25...40°C |