+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of communications module | Bluetooth | |
Bluetooth version | 2.1 EDR | |
Transmitter output power | 10dBm | |
Bluetooth class | 2 | |
Receiver sensitivity | -93dBm | |
Mounting | SMD | |
Dimensions | 9x9.5x1.8mm | |
Ciphering | AES128 | |
Data transfer rate | 3.25Mbps | |
Supply current range | 8.3...39.2mA | |
Kind of module | GFSK | |
Associated circuits | CC2560 | |
Manufacturer series | PAN1325B | |
Microcontroller | MSP430 | |
Operating temperature | -40...85°C |