+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PAN1760A

Module: Bluetooth Classic / Low Energy; Bluetooth: 4.1,BLE; 0dBm


Manufacturer: PANASONIC

Manufacturer part number:
PAN1760A
TME Symbol:
ENW-89847A1KF

Specification

Manufacturer
PANASONIC
Type of communications module
Bluetooth Classic / Low Energy
Bluetooth version
4.1, BLE
Transmitter output power
0dBm
Bluetooth class
2
Receiver sensitivity
-91dBm
Mounting
SMD
Dimensions
15.6x8.7x1.8mm
Supply current range
5.4...5.4mA
Components
TC35667
Manufacturer series
PAN1760
Microcontroller
ARM7
Operating temperature
-40...85°C
Supply voltage
  • 1.8...3.6V DC
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Communications modules features
  • ceramic antenna
  • Embedded profiles
Gross weight0.58 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules PANASONIC,
See other products from this series.:
*
PAN1760A
5 in TME stock
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 500 pcs