+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0804039

Connector: AC supply; socket; female; 16A; PIN: 3; push-in; green


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
0804039

Alternative designations: EO-CF/PT/GN

TME Symbol:
EO-CF/PT/GN

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
AC supply
Connector
socket
Kind of connector
female
Current rating
16A
Number of pins
3
Mechanical mounting
for DIN rail mounting
Electrical mounting
push-in
Colour
green
Rated voltage
250V AC
Body colour
green
Polarisation
CF (SCHUKO) type
Operating temperature
-20...40°C
Gross weight61.89 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
0804039
8 in TME stock
Net price for quantities from 1 pcs - 10.86 USDGross price for quantities from 1 pcs - 10.86 USD
Net price for quantities from 5 pcs - 9.65 USDGross price for quantities from 5 pcs - 9.65 USD
Net price for quantities from 20 pcs - 8.45 USDGross price for quantities from 20 pcs - 8.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs