+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0804026

Connector: AC supply; socket; female; 16A; PIN: 3; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
0804026

Alternative designations: EO-CF/UT/LED

TME Symbol:
EO-CF/UT/LED

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
AC supply
Connector
socket
Kind of connector
female
Current rating
16A
Number of pins
3
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
grey
Rated voltage
250V AC
Connector variant
with LED
Body colour
grey
Polarisation
CF (SCHUKO) type
Operating temperature
-20...40°C
Gross weight66.49 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
0804026
11 in TME stock
Net price for quantities from 1 pcs - 10.89 USDGross price for quantities from 1 pcs - 10.89 USD
Net price for quantities from 5 pcs - 9.68 USDGross price for quantities from 5 pcs - 9.68 USD
Net price for quantities from 20 pcs - 8.47 USDGross price for quantities from 20 pcs - 8.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs