+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0804016

Connector: AC supply; socket; female; 16A; PIN: 3; screw terminal

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
0804016

Alternative designations: EO-E/UT/SH

TME Symbol:
EO-E/UT/SH

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
AC supply
Connector
socket
Kind of connector
female
Current rating
16A
Number of pins
3
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
grey
Rated voltage
250V AC
Body colour
grey
Polarisation
E type
Operating temperature
-20...40°C
Gross weight78.04 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
0804016
0 in TME stock
Net price for quantities from 1 pcs - 13.69 USDGross price for quantities from 1 pcs - 13.69 USD
Net price for quantities from 5 pcs - 12.18 USDGross price for quantities from 5 pcs - 12.18 USD
Net price for quantities from 20 pcs - 10.65 USDGross price for quantities from 20 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.