+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: EO-E/UT/SH/GN
Manufacturer | PHOENIX CONTACT | |
Type of connector | AC supply | |
Connector | socket | |
Kind of connector | female | |
Current rating | 16A | |
Number of pins | 3 | |
Mechanical mounting | for DIN rail mounting | |
Electrical mounting | screw terminal | |
Colour | green | |
Rated voltage | 250V AC | |
Body colour | green | |
Polarisation | E type | |
Operating temperature | -20...40°C |