+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0804522

Connector: AC supply; socket; female; PIN: 3


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
0804522

Alternative designations: EO-SI-FRAME

TME Symbol:
EO-SI-FRAME

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
AC supply
Connector
socket
Kind of connector
female
Number of pins
3
Mechanical mounting
for DIN rail mounting
Gross weight43 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
0804522
0 in TME stock
Net price for quantities from 1 pcs - 17.87 USDGross price for quantities from 1 pcs - 17.87 USD
Net price for quantities from 5 pcs - 15.89 USDGross price for quantities from 5 pcs - 15.89 USD
Net price for quantities from 20 pcs - 13.90 USDGross price for quantities from 20 pcs - 13.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.