+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1263626

Connector: AC supply; socket; female; 15A; for DIN rail mounting


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1263626

Alternative designations: EO-AB/PT/LED/DUO/V/GFI/15

TME Symbol:
EOABPTLEDDUOVGFI15

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
AC supply
Connector
socket
Kind of connector
female
Current rating
15A
Mechanical mounting
for DIN rail mounting
Wire cross-section
0.25...2.5mm2
Conform to the norm
EN 50155 UL 508A
IP rating
IP20
Gross weight283.2 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
1263626
0 in TME stock
Net price for quantities from 1 pcs - 70.19 USDGross price for quantities from 1 pcs - 70.19 USD
Net price for quantities from 3 pcs - 62.39 USDGross price for quantities from 3 pcs - 62.39 USD
Net price for quantities from 5 pcs - 54.59 USDGross price for quantities from 5 pcs - 54.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.