+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OKB-2 BLACK

Hole and edge shield; PVC; L: 10m; black; H: 10mm; W: 5.5mm; -30÷70°C


Manufacturer: KURANT

Manufacturer part number:
OKB-2 BLACK
TME Symbol:
EP-2/BK

Specification

Manufacturer
KURANT
Type of enclosures accessories
hole and edge shield
Body material
PVC
Length
10m
Body colour
black
Height
10mm
Width
5.5mm
Panel thickness
1.7...2.2mm
Operating temperature
-30...70°C
Gross weight307.4 g
Certificates
See other products in this category: Edge Protective Covers KURANT,
*
OKB-2 BLACK
12 in TME stock
Net price for quantities from 1 rol - 12.72 USDGross price for quantities from 1 rol - 12.72 USD
Net price for quantities from 5 rol - 10.81 USDGross price for quantities from 5 rol - 10.81 USD
Net price for quantities from 10 rol - 9.54 USDGross price for quantities from 10 rol - 9.54 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.