+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EP-4-11P

Connector: loudspeaker; plug; female; PIN: 4; for cable; 20A; 660V


Manufacturer: AMPHENOL

Manufacturer part number:
EP-4-11P
TME Symbol:
EP-4-11P

Specification

Manufacturer
AMPHENOL
Type of connector
loudspeaker
Connector
plug
Kind of connector
female
Number of pins
4
Mechanical mounting
for cable
Current rating
20A
Rated voltage
660V
Enclosure material
zinc alloy
Electrical mounting
soldering
Manufacturer series
EP
IP rating
IP40
Body colour
silver
Wire cross-section
4mm2
Cable external diameter
9...16mm
Wire size
12AWG
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
EP-4-11P
0 in TME stock
Net price for quantities from 10 pcs - 23.34 USDGross price for quantities from 10 pcs - 23.34 USD
Net price for quantities from 20 pcs - 22.14 USDGross price for quantities from 20 pcs - 22.14 USD
Net price for quantities from 30 pcs - 21.50 USDGross price for quantities from 30 pcs - 21.50 USD
Net price for quantities from 50 pcs - 20.73 USDGross price for quantities from 50 pcs - 20.73 USD
Net price for quantities from 100 pcs - 19.80 USDGross price for quantities from 100 pcs - 19.80 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.