+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EP-6-14B

Connector: loudspeaker; socket; male; PIN: 6; 20A; 200V; zinc alloy


Manufacturer: AMPHENOL

Manufacturer part number:
EP-6-14B
TME Symbol:
EP-6-14B

Specification

Manufacturer
AMPHENOL
Type of connector
loudspeaker
Connector
socket
Kind of connector
male
Number of pins
6
Mechanical mounting
flange (4 holes), for panel mounting
Current rating
20A
Rated voltage
200V
Enclosure material
zinc alloy
Electrical mounting
soldering
Manufacturer series
EP
IP rating
IP40
Body colour
black
Cable external diameter
9...16mm
Wire size
12AWG
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Loudspeaker connectors AMPHENOL,
See other products from this series.:
*
EP-6-14B
0 in TME stock
Net price for quantities from 10 pcs - 18.95 USDGross price for quantities from 10 pcs - 18.95 USD
Net price for quantities from 100 pcs - 15.22 USDGross price for quantities from 100 pcs - 15.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.