+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 20mA / 20V AC | |
DC contacts rating @R | 20mA / 20V DC | |
Switching method | ON-(ON) | |
IP rating | IP57 | |
Illumination | none | |
Leads | angled, for PCB | |
Electrical life | 30000 cycles | |
Max. contact resistance: | 20mΩ | |
Contact material | copper | |
Contact plating | nickel plated, tinned | |
Min. insulation resistance | 1GΩ | |
Mounting | SMT | |
Body dimensions | 8.13x5.08x13.39mm | |
Manufacturer series | EP | |
Kind of package | reel, tape | |
Quantity in set/package | 600pcs. | |
Operating temperature | -30...85°C |