+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EP12SD1AVBE

Switch: push-button; Pos: 2; SPDT; 0.02A/20VAC; 0.02A/20VDC; Ø5mm


Manufacturer: C&K

Manufacturer part number:
EP12SD1AVBE
TME Symbol:
EP12SD1AVBE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-(ON)
Illumination
none
Leads
angled, for PCB
Electrical life
30000 cycles
Max. contact resistance:
20mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø5mm
Contact plating
gold-plated
Actuator colour
black
Mounting
THT
Manufacturer series
EP
Operating temperature
-30...85°C
Gross weight2.755 g

WATCH VIDEO

See other products in this category: Standard Switches C&K,
See other products from this series.:
*
EP12SD1AVBE
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order