+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EP50S8-360-2F-P-5

Encoder: absolute; Usup: 5VDC; 360imp/revol; OUT: PNP; IP64; 2m


Manufacturer: AUTONICS

Manufacturer part number:
EP50S8-360-2F-P-5
TME Symbol:
EP50S8-360-2F-P-5

Specification

Manufacturer
AUTONICS
Type of encoder
absolute
Resolution
360imp/revol.
Output configuration
PNP
IP rating
IP64
Connection
cables
Lead length
2m
Body dimensions
Ø50x93.5mm
Switching frequency max
35kHz
Operating temperature
-10...70°C
Sensors features
shaft 8mm
Supply voltage
  • 5V DC
Gross weight461.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoders AUTONICS,
*
EP50S8-360-2F-P-5
1 in TME stock
Net price for quantities from 1 pcs - 126.91 USDGross price for quantities from 1 pcs - 126.91 USD
Net price for quantities from 5 pcs - 116.34 USDGross price for quantities from 5 pcs - 116.34 USD
Net price for quantities from 10 pcs - 105.76 USDGross price for quantities from 10 pcs - 105.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.