+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EP50S8-720-2F-N-24

Encoder: absolute; Usup: 12÷24VDC; 720imp/revol; OUT: NPN; IP64


Manufacturer: AUTONICS

Manufacturer part number:
EP50S8-720-2F-N-24
TME Symbol:
EP50S8-720-2F-N-24

Specification

Manufacturer
AUTONICS
Type of encoder
absolute
Resolution
720imp/revol.
Output configuration
NPN
IP rating
IP64
Connection
cables
Lead length
2m
Body dimensions
Ø50x93.5mm
Switching frequency max
35kHz
Operating temperature
-10...70°C
Sensors features
shaft 8mm
Supply voltage
  • 12...24V DC
Gross weight459.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoders AUTONICS,
*
EP50S8-720-2F-N-24
0 in TME stock
Net price for quantities from 1 pcs - 127.27 USDGross price for quantities from 1 pcs - 127.27 USD
Net price for quantities from 5 pcs - 116.67 USDGross price for quantities from 5 pcs - 116.67 USD
Net price for quantities from 10 pcs - 106.05 USDGross price for quantities from 10 pcs - 106.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.