+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Beckhoff Automation | |
Type of automation module | communication | |
Operating temperature | -25...60°C | |
IP rating | IP65, IP66, IP67 | |
Conform to the norm | ATEX Ex IECEx UL | |
Communictions protocol | EtherCAT |