+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPA1205L

Charger: for rechargeable batteries; GEL,acid-lead,Li-FePO4


Manufacturer: Everpower

Manufacturer part number:
EPA1205L
TME Symbol:
EPA1206PRO

Specification

Manufacturer
Everpower
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, GEL, Li-FePO4
Rechargeable battery voltage
12V
Tester features
microprocessor controlled charging
Max. charging current
6A
Tester operating mode
charging, trickle charging, trickle charging
Trade name
rectifier
Gross weight714.45 g
See other products in this category: Chargers Everpower,
*
EPA1205L
7 in TME stock
Net price for quantities from 1 pcs - 48.99 USDGross price for quantities from 1 pcs - 48.99 USD
Net price for quantities from 3 pcs - 43.07 USDGross price for quantities from 3 pcs - 43.07 USD
Net price for quantities from 5 pcs - 39.03 USDGross price for quantities from 5 pcs - 39.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 18 pcs