+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPF10K10AQC208-3N

IC: FPGA; SMD; QFP208; Number of macrocells: 576; I/O: 134; 3÷3.6VDC

Manufacturer: INTEL

Manufacturer part number:
EPF10K10AQC208-3N
TME Symbol:
EPF10K10AQC2083

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
QFP208
Number of macrocells
576
Number of inputs/outputs
134
Number of gates
31k
Memory
6kB RAM
Quiescent current
10mA
Delay time
3ns
Manufacturer series
Flex 10K
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPF10K10AQC208-3N
0 in TME stock
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.
Product for special order