+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPF10K20RC208-4N

IC: FPGA; SMD; RQFP208; Number of macrocells: 1152; I/O: 147; 10mA


Manufacturer: INTEL

Manufacturer part number:
EPF10K20RC208-4N
TME Symbol:
EPF10K20RC208-4

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
RQFP208
Number of macrocells
1152
Number of inputs/outputs
147
Number of gates
63k
Memory
12888B RAM
Quiescent current
10mA
Delay time
4ns
Manufacturer series
Flex 10K
Supply voltage
  • 4.75...5.25V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPF10K20RC208-4N
0 in TME stock
No. of pieces (Multiple of: 24)
Minimum order quantity: 24.
Multiple of: 24.
Product for special order