+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of installation accessories | switch | |
Number of poles | 3 | |
Rated voltage | 250V AC | |
Current rating 1 | 10A | |
IP rating | IP20 | |
Mounting | in mounting box, plaster embedded | |
Operating temperature | -5...40°C | |
Colour | white | |
Stable positions number | bistable | |
Button marking | blank | |
Manufacturer series | Asfora | |
Illumination | none | |
Mechanical impact resistance | IK02 | |
Number of buttons | 3 | |
Leads | screw terminals | |
Version | with frame |