+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of installation accessories | USB power socket | |
Rated voltage | 220/240V AC | |
IP rating | IP20 | |
Mounting | in mounting box, plaster embedded | |
Operating temperature | 0...40°C | |
Colour | anthracite | |
Manufacturer series | Asfora | |
Illumination | none | |
Mechanical impact resistance | IK04 | |
Leads | screw terminals | |
Version | with frame | |
Power | 21W | |
Power supply unit features | fast charging Power Delivery PD |