+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EPH2900121

Single socket; 250VAC; 16A; IP20; white; Asfora; Illumin: none

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
EPH2900121
TME Symbol:
EPH2900121

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
single socket
Rated voltage
250V AC
Current rating
16A
IP rating
IP20
Mounting
in mounting box, plaster embedded
Colour
white
Manufacturer series
Asfora
Illumination
none
Mechanical impact resistance
IK02
Leads
screw terminals
Version
with frame
Connector pinout layout
2P+PE
Connector variant
  • Schuko
  • type F
Gross weight79.3 g
Certificates
EAN code3606480526084

WATCH VIDEO

See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
EPH2900121
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.22 USDGross price for quantities from 1 pcs - 5.22 USD
Net price for quantities from 5 pcs - 5.03 USDGross price for quantities from 5 pcs - 5.03 USD
Net price for quantities from 10 pcs - 4.84 USDGross price for quantities from 10 pcs - 4.84 USD