+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 225W | |
Number of outputs | 1 | |
Output voltage | 24V DC | |
Output current | 9.38A | |
Operating temperature | -20...70°C | |
Mounting | mounting holes | |
Efficiency | 93% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 101.6x50.8x25.1mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | EPL225 | |
Additional functions | auxiliary DC output 12V/500mA | |
Power consumption without load | <1W | |
Insulation voltage | 4kV | |
Dimensions | 2"x4" | |
Application | IT, medical applications |